There are no models available for this part yet.
Overview of RG1005V-7320-B-T10 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417320BP133CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417320BL133CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
CAD Models for RG1005V-7320-B-T10 by Susumu Co Ltd
Part Data Attributes for RG1005V-7320-B-T10 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
732 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RG1005V-7320-B-T10
This table gives cross-reference parts and alternative options found for RG1005V-7320-B-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005V-7320-B-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402M7320A-T1 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-7320-B-T10 vs CR0402M7320A-T1 |
RG1005V-7320-B-T5 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0402 | Susumu Co Ltd | RG1005V-7320-B-T10 vs RG1005V-7320-B-T5 |
RG1005V-7320-W-T10 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | RG1005V-7320-B-T10 vs RG1005V-7320-W-T10 |
CR0402M7320A-T10 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-7320-B-T10 vs CR0402M7320A-T10 |
CR0402M7320B-T5 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-7320-B-T10 vs CR0402M7320B-T5 |
CR0402M7320B-T10 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-7320-B-T10 vs CR0402M7320B-T10 |
RG1005V-7320-W-T5 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0402 | Susumu Co Ltd | RG1005V-7320-B-T10 vs RG1005V-7320-W-T5 |
CR0402M7320A-T5 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-7320-B-T10 vs CR0402M7320A-T5 |
CR0402M7320B-T1 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-7320-B-T10 vs CR0402M7320B-T1 |