Part Details for RG1-4173-DB50Q by RCD Components Inc
Overview of RG1-4173-DB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54173J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DM54173J/883. Buy from authorized manufacturer Rochester Electronics. | |
DM54173W/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DM54173W/883. Buy from authorized manufacturer Rochester Electronics. | |
JA4173-ALD | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT |
Part Details for RG1-4173-DB50Q
RG1-4173-DB50Q CAD Models
RG1-4173-DB50Q Part Data Attributes
|
RG1-4173-DB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1-4173-DB50Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.787 mm | |
Lead Length | 34.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.486 mm | |
Package Length | 14.757 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 417000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for RG1-4173-DB50Q
This table gives cross-reference parts and alternative options found for RG1-4173-DB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1-4173-DB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1B-4173-DT50Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1B-4173-DT50Q |
RG1B-4173-DB50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1B-4173-DB50W |
RG1-4173-DT50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1-4173-DT50W |
RG1B-4173-DT50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1B-4173-DT50 |
RG1P-4173-DT50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1P-4173-DT50W |
RG1-4173-DT50Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1-4173-DT50Q |
RG1-4173-DB50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1-4173-DB50 |
RG1B-4173-DT50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1B-4173-DT50W |
RG1P-4173-DB50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1P-4173-DB50W |
RG1H-4173-DT50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 417000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-4173-DB50Q vs RG1H-4173-DT50W |