Datasheets
RG1-2745-CT351Q by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel,

Part Details for RG1-2745-CT351Q by RCD Components Inc

Overview of RG1-2745-CT351Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MK2745-24SLFTR Renesas Electronics Corporation DVD/MPEG Clock Source
MK2745-21SLF Renesas Electronics Corporation DVD/MPEG Clock Source

Part Details for RG1-2745-CT351Q

RG1-2745-CT351Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RG1-2745-CT351Q Part Data Attributes

RG1-2745-CT351Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
RG1-2745-CT351Q RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.787 mm
Lead Length 34.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5.486 mm
Package Length 14.757 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 27400000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 2000 V

Alternate Parts for RG1-2745-CT351Q

This table gives cross-reference parts and alternative options found for RG1-2745-CT351Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1-2745-CT351Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RG1H-2745-CB351W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1H-2745-CB351W
RG1-2745-CT351W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1-2745-CT351W
RG1B-2745-CB351 Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1B-2745-CB351
RG1B-2745-CB351Q Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1B-2745-CB351Q
RG1B-2745-CT351W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1B-2745-CT351W
RG1P-2745-CB351W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1P-2745-CB351W
RG1P-2745-CT351Q Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1P-2745-CT351Q
RG1H-2745-CT351 Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1H-2745-CT351
RG1-2745-CB351 Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1-2745-CB351
RG1P-2745-CB351Q Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, RCD Components Inc RG1-2745-CT351Q vs RG1P-2745-CB351Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1-2745-CT351Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1-2745-CT351Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of RG1-2745-CT351Q would you like to use for your alert(s)?
  • Please alert me when RG1-2745-CT351Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1-2745-CT351Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1-2745-CT351Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1-2745-CT351Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1-2745-CT351Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1-2745-CT351Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: