Datasheets
RG1-2745-BB201Q by: RCD Components Inc

Res,Axial,Thick Film,27.4M Ohms,2KWV,.1% +/-Tol,200ppm TC

Part Details for RG1-2745-BB201Q by RCD Components Inc

Overview of RG1-2745-BB201Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC2745A Analog Devices -96
MK2745-24SLFTR Renesas Electronics Corporation DVD/MPEG Clock Source
MK2745-21SLF Renesas Electronics Corporation DVD/MPEG Clock Source

Part Details for RG1-2745-BB201Q

RG1-2745-BB201Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RG1-2745-BB201Q Part Data Attributes

RG1-2745-BB201Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
RG1-2745-BB201Q RCD Components Inc Res,Axial,Thick Film,27.4M Ohms,2KWV,.1% +/-Tol,200ppm TC
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.8 mm
Lead Length 34.29 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5.5 mm
Package Length 14.8 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 27400000 Ω
Resistor Type FIXED RESISTOR
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.1%
Working Voltage 2000 V

Alternate Parts for RG1-2745-BB201Q

This table gives cross-reference parts and alternative options found for RG1-2745-BB201Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1-2745-BB201Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RG1-2745-BT201Q Res,Axial,Thick Film,27.4M Ohms,2KWV,.1% +/-Tol,200ppm TC RCD Components Inc RG1-2745-BB201Q vs RG1-2745-BT201Q
RG1H-2745-AT201W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, RCD Components Inc RG1-2745-BB201Q vs RG1H-2745-AT201W
RG1P-2745-BT201W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel RCD Components Inc RG1-2745-BB201Q vs RG1P-2745-BT201W
RG1B-2745-AB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, RCD Components Inc RG1-2745-BB201Q vs RG1B-2745-AB201Q
RG1P-2745-AB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, RCD Components Inc RG1-2745-BB201Q vs RG1P-2745-AB201Q
RG1P-2745-BB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc RG1-2745-BB201Q vs RG1P-2745-BB201Q
RG1B-2745-BB201W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc RG1-2745-BB201Q vs RG1B-2745-BB201W
RG1-2745-AT201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, RCD Components Inc RG1-2745-BB201Q vs RG1-2745-AT201Q
RG1-2745-BB201 Res,Axial,Thick Film,27.4M Ohms,2KWV,.1% +/-Tol,200ppm TC RCD Components Inc RG1-2745-BB201Q vs RG1-2745-BB201
RG1-2745-AB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 27400000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, RCD Components Inc RG1-2745-BB201Q vs RG1-2745-AB201Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1-2745-BB201Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1-2745-BB201Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of RG1-2745-BB201Q would you like to use for your alert(s)?
  • Please alert me when RG1-2745-BB201Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1-2745-BB201Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1-2745-BB201Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1-2745-BB201Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1-2745-BB201Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1-2745-BB201Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: