Part Details for RG1-1786-FT351 by RCD Components Inc
Overview of RG1-1786-FT351 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1786FCS#PBF | Analog Devices | SMBus Progmable CCFL Sw Reg | |
LT1786FCS#TRPBF | Analog Devices | SMBus Progmable CCFL Sw Reg | |
DC1786A | Analog Devices | LTC2871 RS232/RS485 Multiproto |
Part Details for RG1-1786-FT351
RG1-1786-FT351 CAD Models
RG1-1786-FT351 Part Data Attributes
|
RG1-1786-FT351
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1-1786-FT351
RCD Components Inc
Res,Axial,Thick Film,178M Ohms,2KWV,1% +/-Tol,350ppm TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 14.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 178000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for RG1-1786-FT351
This table gives cross-reference parts and alternative options found for RG1-1786-FT351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1-1786-FT351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1P-1786-FB351 | Res,Axial,Thick Film,178M Ohms,2KWV,1% +/-Tol,350ppm TC | RCD Components Inc | RG1-1786-FT351 vs RG1P-1786-FB351 |
RG1-1786-FT351Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 2000V, 1% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1786-FT351 vs RG1-1786-FT351Q |
RG1B-1786-FT351 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 2000V, 1% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1786-FT351 vs RG1B-1786-FT351 |
RG1B-1786-FT351W | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 2000V, 1% +/-Tol, 350ppm/Cel | RCD Components Inc | RG1-1786-FT351 vs RG1B-1786-FT351W |
RG1B-1786-FB351Q | Res,Axial,Thick Film,178M Ohms,2KWV,1% +/-Tol,350ppm TC | RCD Components Inc | RG1-1786-FT351 vs RG1B-1786-FB351Q |
RG1-1786-FB351W | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 2000V, 1% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1786-FT351 vs RG1-1786-FB351W |
RG1-1786-FB351 | Res,Axial,Thick Film,178M Ohms,2KWV,1% +/-Tol,350ppm TC | RCD Components Inc | RG1-1786-FT351 vs RG1-1786-FB351 |