There are no models available for this part yet.
Overview of RG1-1566-CB351W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
LTC1566-1CS8#PBF | Analog Devices | L N 2.3MHz Continuous Time Lpa | |
DC1566A | Analog Devices | LT3970EMS Demo Board - 40V, 35 |
CAD Models for RG1-1566-CB351W by RCD Components Inc
Part Data Attributes for RG1-1566-CB351W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.787 mm
|
Lead Length
|
34.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.486 mm
|
Package Length
|
14.757 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
156000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
2000 V
|
Alternate Parts for RG1-1566-CB351W
This table gives cross-reference parts and alternative options found for RG1-1566-CB351W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1-1566-CB351W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1H-1566-CT351 | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1H-1566-CT351 |
RG1B-1566-CB351Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1B-1566-CB351Q |
RG1B-1566-CT351 | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1B-1566-CT351 |
RG1P-1566-CT351Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1P-1566-CT351Q |
RG1B-1566-CB351 | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1B-1566-CB351 |
RG1H-1566-CB351 | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1H-1566-CB351 |
RG1B-1566-CT351Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1B-1566-CT351Q |
RG1H-1566-CB351W | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1H-1566-CB351W |
RG1-1566-CT351W | Fixed Resistor, Metal Glaze/thick Film, 1W, 156000000ohm, 2000V, 0.25% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1-1566-CB351W vs RG1-1566-CT351W |