Part Details for RG1-156-GT50W by RCD Components Inc
Overview of RG1-156-GT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG1-156-GT50W
RG1-156-GT50W CAD Models
RG1-156-GT50W Part Data Attributes
|
RG1-156-GT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1-156-GT50W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 2000V, 2% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 14.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 2% | |
Working Voltage | 2000 V |
Alternate Parts for RG1-156-GT50W
This table gives cross-reference parts and alternative options found for RG1-156-GT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1-156-GT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1P-156-GT50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 2000V, 2% +/-Tol, 50ppm/Cel | RCD Components Inc | RG1-156-GT50W vs RG1P-156-GT50W |
RG1P-156-GT50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 2000V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-156-GT50W vs RG1P-156-GT50 |
RG1B-156-GT50 | Res,Axial,Thick Film,15M Ohms,2KWV,2% +/-Tol,50ppm TC | RCD Components Inc | RG1-156-GT50W vs RG1B-156-GT50 |
RG1P-156-GB50 | Res,Axial,Thick Film,15M Ohms,2KWV,2% +/-Tol,50ppm TC | RCD Components Inc | RG1-156-GT50W vs RG1P-156-GB50 |
RG1P-156-GT50Q | Res,Axial,Thick Film,15M Ohms,2KWV,2% +/-Tol,50ppm TC | RCD Components Inc | RG1-156-GT50W vs RG1P-156-GT50Q |
RG1B-156-GB50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 2000V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-156-GT50W vs RG1B-156-GB50 |
RG1-156-GB50 | Res,Axial,Thick Film,15M Ohms,2KWV,2% +/-Tol,50ppm TC | RCD Components Inc | RG1-156-GT50W vs RG1-156-GB50 |
RG1B-156-GB50Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 2000V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1-156-GT50W vs RG1B-156-GB50Q |
RG1-156-GT50 | Res,Axial,Thick Film,15M Ohms,2KWV,2% +/-Tol,50ppm TC | RCD Components Inc | RG1-156-GT50W vs RG1-156-GT50 |
RG1-156-GB50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 2000V, 2% +/-Tol, 50ppm/Cel | RCD Components Inc | RG1-156-GT50W vs RG1-156-GB50W |