Datasheets
RG1/8-8875-FB351 by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RG1/8-8875-FB351 by RCD Components Inc

Overview of RG1/8-8875-FB351 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL88750HRZ-T Renesas Electronics Corporation Narrow VDC (NVDC) Battery Charger with SMBus Interface
ISL88750HRZ Renesas Electronics Corporation Narrow VDC (NVDC) Battery Charger with SMBus Interface
SiT8103AI-83-25E-88.75000 SiTime High Performance 1-110 MHz Oscillator

Part Details for RG1/8-8875-FB351

RG1/8-8875-FB351 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RG1/8-8875-FB351 Part Data Attributes

RG1/8-8875-FB351 RCD Components Inc
Buy Now Datasheet
Compare Parts:
RG1/8-8875-FB351 RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature SEMI PRECISION
Manufacturer Series RG
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 25 °C
Resistance 88700000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 350 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RG1/8-8875-FB351

This table gives cross-reference parts and alternative options found for RG1/8-8875-FB351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1/8-8875-FB351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RG1/8-8875-FB351Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RG1/8-8875-FB351 vs RG1/8-8875-FB351Q
RG1/8-8875-FT351Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RG1/8-8875-FB351 vs RG1/8-8875-FT351Q
RG1/8-8875-FT351W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RG1/8-8875-FB351 vs RG1/8-8875-FT351W
RG1/8-8875-FT351 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RG1/8-8875-FB351 vs RG1/8-8875-FT351

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1/8-8875-FB351 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1/8-8875-FB351 by RCD Components Inc

Select Manufacturer
Which Manufacturer of RG1/8-8875-FB351 would you like to use for your alert(s)?
  • Please alert me when RG1/8-8875-FB351 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1/8-8875-FB351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1/8-8875-FB351 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1/8-8875-FB351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1/8-8875-FB351.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1/8-8875-FB351 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: