Part Details for RG1/8-6985-FB351W by RCD Components Inc
Overview of RG1/8-6985-FB351W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG1/8-6985-FB351W
RG1/8-6985-FB351W CAD Models
RG1/8-6985-FB351W Part Data Attributes
|
RG1/8-6985-FB351W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1/8-6985-FB351W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Resistance | 69800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RG1/8-6985-FB351W
This table gives cross-reference parts and alternative options found for RG1/8-6985-FB351W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1/8-6985-FB351W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1/8-6985-FB351 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RG1/8-6985-FB351W vs RG1/8-6985-FB351 |
RG1/8-6985-FB351Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RG1/8-6985-FB351W vs RG1/8-6985-FB351Q |
RG1/8-6985-FT351W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800000ohm, 300V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | RG1/8-6985-FB351W vs RG1/8-6985-FT351W |