RG1/4H-8164-AB101W
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel,

Overview of RG1/4H-8164-AB101W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71918-164LF Amphenol Communications Solutions Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 64 Positions
10131318-16412GRLF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, LCP, GW Compatible, Tape and Reel.
10131318-1641100LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing.

CAD Models for RG1/4H-8164-AB101W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG1/4H-8164-AB101W by RCD Components Inc

RG1/4H-8164-AB101W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.61 mm
Lead Length
26.924 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.489 mm
Package Length
6.502 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
8160000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
500 V
Want to compare parts?
  1. RG1/4H-8164-AB101W
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for RG1/4H-8164-AB101W

This table gives cross-reference parts and alternative options found for RG1/4H-8164-AB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1/4H-8164-AB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RG1/4B-8164-AT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4B-8164-AT101
RG1/4P-8164-AT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4P-8164-AT101
RG1/4H-8164-AT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4H-8164-AT101
RG1/4B-8164-AB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4B-8164-AB101Q
RG1/4-8164-AT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4-8164-AT101Q
RG1/4H-8164-AT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4H-8164-AT101Q
RG1/4P-8164-AB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4P-8164-AB101Q
RG1/4P-8164-AB101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4P-8164-AB101
RG1/4H-8164-AB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4H-8164-AB101Q
RG1/4B-8164-AB101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8160000ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1/4H-8164-AB101W vs RG1/4B-8164-AB101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1/4H-8164-AB101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1/4H-8164-AB101W by RCD Components Inc

  • Please alert me when RG1/4H-8164-AB101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1/4H-8164-AB101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1/4H-8164-AB101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1/4H-8164-AB101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1/4H-8164-AB101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1/4H-8164-AB101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: