Part Details for RG1/4-8064-DT50W by RCD Components Inc
Overview of RG1/4-8064-DT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8064IY#PBF | Analog Devices | 58VIN, 6A CVCC Buck µModule Re | |
LTM8064IY | Analog Devices | 58VIN, 6A CVCC Buck µModule Re | |
LTM8064EY#PBF | Analog Devices | 58VIN, 6A CVCC Buck µModule Re |
Part Details for RG1/4-8064-DT50W
RG1/4-8064-DT50W CAD Models
RG1/4-8064-DT50W Part Data Attributes
|
RG1/4-8064-DT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1/4-8064-DT50W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.61 mm | |
Lead Length | 26.924 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.489 mm | |
Package Length | 6.502 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for RG1/4-8064-DT50W
This table gives cross-reference parts and alternative options found for RG1/4-8064-DT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1/4-8064-DT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1/4B-8064-DB50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4B-8064-DB50 |
RG1/4B-8064-DT50W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4B-8064-DT50W |
RG1/4-8064-DT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4-8064-DT50 |
RG1/4H-8064-DB50Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4H-8064-DB50Q |
RG1/4-8064-DB50W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4-8064-DB50W |
RG1/4H-8064-DB50W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4H-8064-DB50W |
RG1/4H-8064-DT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4H-8064-DT50 |
RG1/4P-8064-DT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4P-8064-DT50 |
RG1/4B-8064-DT50Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4B-8064-DT50Q |
RG1/4-8064-DB50Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1/4-8064-DT50W vs RG1/4-8064-DB50Q |