There are no models available for this part yet.
Overview of RG1/4-185-JB351Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RG1/4-185-JB351Q by RCD Components Inc
Part Data Attributes for RG1/4-185-JB351Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
26.924 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
1800000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for RG1/4-185-JB351Q
This table gives cross-reference parts and alternative options found for RG1/4-185-JB351Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1/4-185-JB351Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1/4P-185-JB351W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 500V, 5% +/-Tol, 350ppm/Cel | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4P-185-JB351W |
RG1/4P-185-JB351Q | Res,Axial,Thick Film,1.8M Ohms,500WV,5% +/-Tol,350ppm TC | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4P-185-JB351Q |
RG1/4B-185-JT351Q | Res,Axial,Thick Film,1.8M Ohms,500WV,5% +/-Tol,350ppm TC | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4B-185-JT351Q |
RG1/4P-185-JT351Q | Res,Axial,Thick Film,1.8M Ohms,500WV,5% +/-Tol,350ppm TC | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4P-185-JT351Q |
RG1/4P-185-JB351 | Res,Axial,Thick Film,1.8M Ohms,500WV,5% +/-Tol,350ppm TC | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4P-185-JB351 |
RG1/4-185-JB351W | Res,Axial,Thick Film,1.8M Ohms,500WV,5% +/-Tol,350ppm TC | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4-185-JB351W |
RG1/4-185-JT351 | Res,Axial,Thick Film,1.8M Ohms,500WV,5% +/-Tol,350ppm TC | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4-185-JT351 |
RG1/4-185-JT351W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 500V, 5% +/-Tol, 350ppm/Cel | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4-185-JT351W |
RG1/4-185-JB351 | Res,Axial,Thick Film,1.8M Ohms,500WV,5% +/-Tol,350ppm TC | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4-185-JB351 |
RG1/4B-185-JT351 | Res,Axial,Thick Film,1.8M Ohms,500WV,5% +/-Tol,350ppm TC | RCD Components Inc | RG1/4-185-JB351Q vs RG1/4B-185-JT351 |