Part Details for RG/S7/HX/C18/C0.5MHZ by Microsemi Corporation
Overview of RG/S7/HX/C18/C0.5MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for RG/S7/HX/C18/C0.5MHZ
RG/S7/HX/C18/C0.5MHZ CAD Models
RG/S7/HX/C18/C0.5MHZ Part Data Attributes:
|
RG/S7/HX/C18/C0.5MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RG/S7/HX/C18/C0.5MHZ
Microsemi Corporation
Sine Output Oscillator, 0.5MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 0.2 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.632 V | |
Physical Dimension | 50.8mm x 50.8mm x 20.32mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |