-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1829-1-ND
|
DigiKey | IC FRONT END 2.4GHZ WLAN 16QFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9323 In Stock |
|
$0.2918 / $0.8200 | Buy Now |
DISTI #
477-RFX2402E
|
Mouser Electronics | RF Front End CMOS 2.4GHZ TRANSMIT/RECEIVE WLAN RFeIC RoHS: Compliant | 19971 |
|
$0.2910 / $0.8200 | Buy Now |
|
Chip1Cloud | IC FRONT END 2.4GHZ WLAN 16QFN | 40000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TQFN-16-EP(3x3) RF Amplifiers ROHS | 218 |
|
$0.3203 / $0.5965 | Buy Now |
|
LCSC | TQFN-16-EP(3x3) RF Amplifiers ROHS | 218 |
|
$0.3268 / $0.6087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFX2402E
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
RFX2402E
Skyworks Solutions Inc
RF and Baseband Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |