Part Details for RFW3SDBL3-12.000000MHZ50R by Shenzhen Rofeng Wisdom Electronic Co Ltd
Overview of RFW3SDBL3-12.000000MHZ50R by Shenzhen Rofeng Wisdom Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFW3SDBL3-12.000000MHZ50R
RFW3SDBL3-12.000000MHZ50R CAD Models
RFW3SDBL3-12.000000MHZ50R Part Data Attributes
|
RFW3SDBL3-12.000000MHZ50R
Shenzhen Rofeng Wisdom Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RFW3SDBL3-12.000000MHZ50R
Shenzhen Rofeng Wisdom Electronic Co Ltd
Series - 3Rd Overtone Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 25 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for RFW3SDBL3-12.000000MHZ50R
This table gives cross-reference parts and alternative options found for RFW3SDBL3-12.000000MHZ50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFW3SDBL3-12.000000MHZ50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFW3SDBC3-12.000000MHZ50R | Shenzhen Rofeng Wisdom Electronic Co Ltd | Check for Price | Series - 3Rd Overtone Quartz Crystal, 12MHz Nom, SMD, 4 PIN | RFW3SDBL3-12.000000MHZ50R vs RFW3SDBC3-12.000000MHZ50R |
RFW3SDBI3-12.000000MHZ50R | Shenzhen Rofeng Wisdom Electronic Co Ltd | Check for Price | Series - 3Rd Overtone Quartz Crystal, 12MHz Nom, SMD, 4 PIN | RFW3SDBL3-12.000000MHZ50R vs RFW3SDBI3-12.000000MHZ50R |
RFW3SDBI3-12.000000MHZ | Shenzhen Rofeng Wisdom Electronic Co Ltd | Check for Price | Series - 3Rd Overtone Quartz Crystal, 12MHz Nom, SMD, 4 PIN | RFW3SDBL3-12.000000MHZ50R vs RFW3SDBI3-12.000000MHZ |