RFW320BCI3-27.000000MHZ
Shenzhen Rofeng Wisdom Electronic Co Ltd
Description: Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, SMD, 4 PIN

Overview of RFW320BCI3-27.000000MHZ by Shenzhen Rofeng Wisdom Electronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Renewable Energy

CAD Models for RFW320BCI3-27.000000MHZ by Shenzhen Rofeng Wisdom Electronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFW320BCI3-27.000000MHZ by Shenzhen Rofeng Wisdom Electronic Co Ltd

RFW320BCI3-27.000000MHZ
Shenzhen Rofeng Wisdom Electronic Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
10 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. RFW320BCI3-27.000000MHZ
    Shenzhen Rofeng Wisdom Electronic Co Ltd
    Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for RFW320BCI3-27.000000MHZ

This table gives cross-reference parts and alternative options found for RFW320BCI3-27.000000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFW320BCI3-27.000000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RFW320BCC3-27.000000MHZ50R Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, SMD, 4 PIN Shenzhen Rofeng Wisdom Electronic Co Ltd RFW320BCI3-27.000000MHZ vs RFW320BCC3-27.000000MHZ50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFW320BCI3-27.000000MHZ by Shenzhen Rofeng Wisdom Electronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFW320BCI3-27.000000MHZ by Shenzhen Rofeng Wisdom Electronic Co Ltd

Select Manufacturer
Which Manufacturer of RFW320BCI3-27.000000MHZ would you like to use for your alert(s)?
  • Please alert me when RFW320BCI3-27.000000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFW320BCI3-27.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFW320BCI3-27.000000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFW320BCI3-27.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFW320BCI3-27.000000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFW320BCI3-27.000000MHZ by Shenzhen Rofeng Wisdom Electronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: