RFVC1821SB
RF Micro Devices Inc
Description: Narrow Band Low Power Amplifier, 4450MHz Min, 5000MHz Max, 4 X 4 MM, GREEN, LEADLESS, CERAMIC, QFN-24

Overview of RFVC1821SB by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

CAD Models for RFVC1821SB by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFVC1821SB by RF Micro Devices Inc

RFVC1821SB
RF Micro Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Reach Compliance Code
compliant
ECCN Code
5A991.G
HTS Code
8517.62.00.50
Characteristic Impedance
50 Ω
Construction
COMPONENT
JESD-609 Code
e4
Operating Frequency-Max
5000 MHz
Operating Frequency-Min
4450 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
Terminal Finish
Gold (Au)
VSWR-Max
2.5
Want to compare parts?
  1. RFVC1821SB
    RF Micro Devices Inc
    Narrow Band Low Power Amplifier, 4450MHz Min, 5000MHz Max, 4 X 4 MM, GREEN, LEADLESS, CERAMIC, QFN-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFVC1821SB by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFVC1821SB by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RFVC1821SB would you like to use for your alert(s)?
  • Please alert me when RFVC1821SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFVC1821SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFVC1821SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFVC1821SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFVC1821SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFVC1821SB by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: