RFUS20TM4SFHC9
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RFUS20TM4SFHC9 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for RFUS20TM4SFHC9 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFUS20TM4SFHC9 by ROHM Semiconductor

RFUS20TM4SFHC9
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
430 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
430 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RFUS20TM4SFHC9
    ROHM Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for RFUS20TM4SFHC9

This table gives cross-reference parts and alternative options found for RFUS20TM4SFHC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFUS20TM4SFHC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RFUS20TM4S Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AB, TO-220NFM, 3 PIN ROHM Semiconductor RFUS20TM4SFHC9 vs RFUS20TM4S
RF2001T4SFH Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor RFUS20TM4SFHC9 vs RF2001T4SFH
RFS20TM4S Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AB, TO-220NFM, 3 PIN ROHM Semiconductor RFUS20TM4SFHC9 vs RFS20TM4S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFUS20TM4SFHC9 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFUS20TM4SFHC9 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RFUS20TM4SFHC9 would you like to use for your alert(s)?
  • Please alert me when RFUS20TM4SFHC9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFUS20TM4SFHC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFUS20TM4SFHC9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFUS20TM4SFHC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFUS20TM4SFHC9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFUS20TM4SFHC9 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: