Part Details for RFSP5022S32GP6 by Coherent Thermal Solutions
Overview of RFSP5022S32GP6 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Part Details for RFSP5022S32GP6
RFSP5022S32GP6 CAD Models
RFSP5022S32GP6 Part Data Attributes
|
RFSP5022S32GP6
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
RFSP5022S32GP6
Coherent Thermal Solutions
Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, S32, LCC-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, S32, LCC-12 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | -5 dBm | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |