Part Details for RFSL6751 by RF Circulator Isolator Inc
Overview of RFSL6751 by RF Circulator Isolator Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for RFSL6751
RFSL6751 CAD Models
RFSL6751 Part Data Attributes
|
RFSL6751
RF Circulator Isolator Inc
Buy Now
Datasheet
|
Compare Parts:
RFSL6751
RF Circulator Isolator Inc
Isolator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF CIRCULATOR ISOLATOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=2000W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.15 |