There are no models available for this part yet.
Overview of RFS062PJ100AS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RFS062PJ100AS by Samsung Electro-Mechanics
Part Data Attributes for RFS062PJ100AS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.0313 W
|
First Element Resistance
|
10 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.8 mm
|
Package Style
|
SMT
|
Package Width
|
0.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.0313 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
10 Ω
|
Size Code
|
0302
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
12.5 V
|
Alternate Parts for RFS062PJ100AS
This table gives cross-reference parts and alternative options found for RFS062PJ100AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFS062PJ100AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN062AB100J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 10ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | TT Electronics Resistors | RFS062PJ100AS vs BCN062AB100J7 |
RAF052DJT10R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 10ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RFS062PJ100AS vs RAF052DJT10R0 |
CN1H2NLBK100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 10ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | RFS062PJ100AS vs CN1H2NLBK100J |
CN1H2KTTP100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 10ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | RFS062PJ100AS vs CN1H2KTTP100J |
EXBU14100JX | Array/Network Resistor, | Panasonic Electronic Components | RFS062PJ100AS vs EXBU14100JX |
NRSNE2I2J100TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 10ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | RFS062PJ100AS vs NRSNE2I2J100TRF |
RMS062PJ100AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 10ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Samsung Electro-Mechanics | RFS062PJ100AS vs RMS062PJ100AS |
RF062PJ100CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 10ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, | Samsung Electro-Mechanics | RFS062PJ100AS vs RF062PJ100CS |
CN1H2NTTD100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 10ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | RFS062PJ100AS vs CN1H2NTTD100J |
CN1H2NTBK100J | RES NET,THICK FILM,10 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | RFS062PJ100AS vs CN1H2NTBK100J |