Part Details for RFPA2172SR by Qorvo
Overview of RFPA2172SR by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RFPA2172SR
RFPA2172SR CAD Models
RFPA2172SR Part Data Attributes
|
RFPA2172SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFPA2172SR
Qorvo
Telecom Circuit, 1-Func, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qorvo | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for RFPA2172SR
This table gives cross-reference parts and alternative options found for RFPA2172SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFPA2172SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFPA2172TR13 | Telecom Circuit, 1-Func, QFN-16 | Qorvo | RFPA2172SR vs RFPA2172TR13 |
RFPA2172 | Telecom Circuit, 1-Func, QFN-16 | Qorvo | RFPA2172SR vs RFPA2172 |
RFPA2172TR13-5K | Telecom Circuit, | Qorvo | RFPA2172SR vs RFPA2172TR13-5K |
TPS657052YZHR | 3-Channel Power Management IC (PMIC) 16-DSBGA -40 to 85 | Texas Instruments | RFPA2172SR vs TPS657052YZHR |
TPS657052YZHT | 3-Channel Power Management IC (PMIC) 16-DSBGA -40 to 85 | Texas Instruments | RFPA2172SR vs TPS657052YZHT |