RFP25N05
Description: Power Field-Effect Transistor, 25A I(D), 50V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,

Overview of RFP25N05 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RFP25N05 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFP25N05 by Fairchild Semiconductor Corporation

RFP25N05
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
MEGAFET
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
25 A
Drain-source On Resistance-Max
0.047 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
72 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. RFP25N05
    Fairchild Semiconductor Corporation
    Power Field-Effect Transistor, 25A I(D), 50V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
    VS

Alternate Parts for RFP25N05

This table gives cross-reference parts and alternative options found for RFP25N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP25N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RFP25N05 Power Field-Effect Transistor, 25A I(D), 50V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor RFP25N05 vs RFP25N05
Part Number Description Manufacturer Compare
RFP14N06 Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor RFP25N05 vs RFP14N06
RFP2N12L 2A, 120V, 1.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC RFP25N05 vs RFP2N12L
SMP60N06-14 60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN Texas Instruments RFP25N05 vs SMP60N06-14
RFP12P08 12A, 80V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation RFP25N05 vs RFP12P08
RFP30P05 30A, 50V, 0.065ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation RFP25N05 vs RFP30P05
RFP14N05 Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Fairchild Semiconductor Corporation RFP25N05 vs RFP14N05
SPP70N10L Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN Infineon Technologies AG RFP25N05 vs SPP70N10L
RFP45N06LE Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation RFP25N05 vs RFP45N06LE
SSF6N80A Power Field-Effect Transistor, 4.5A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN Samsung Semiconductor RFP25N05 vs SSF6N80A
RFG50N06 Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Harris Semiconductor RFP25N05 vs RFG50N06

Related Parts for RFP25N05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFP25N05 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFP25N05 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of RFP25N05 would you like to use for your alert(s)?
  • Please alert me when RFP25N05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFP25N05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFP25N05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFP25N05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFP25N05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFP25N05 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: