Part Details for RFP-250250-4AA10 by Anaren Microwave
Overview of RFP-250250-4AA10 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112502500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
492-5025-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, right, 4.25mm (0.167in), Header. | |
10125025-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 20P Omit 4P |
Part Details for RFP-250250-4AA10
RFP-250250-4AA10 CAD Models
RFP-250250-4AA10 Part Data Attributes
|
RFP-250250-4AA10
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
RFP-250250-4AA10
Anaren Microwave
Fixed Attenuator, 0MHz Min, 2500MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 10 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39.03 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |