Datasheets
RFN25X-Y2A by:

Noise Source, 8000MHz Min, 12400MHz Max, -149dBm/Hz, 25dB, Panel Mount,

Part Details for RFN25X-Y2A by Mercury Systems Inc

Overview of RFN25X-Y2A by Mercury Systems Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RFN25X-Y2A

RFN25X-Y2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RFN25X-Y2A Part Data Attributes

RFN25X-Y2A Mercury Systems Inc
Buy Now Datasheet
Compare Parts:
RFN25X-Y2A Mercury Systems Inc Noise Source, 8000MHz Min, 12400MHz Max, -149dBm/Hz, 25dB, Panel Mount,
Part Life Cycle Code Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COAXIAL
Excessive Noise Ratio 25 dB
Mounting Feature PANEL MOUNT
Operating Frequency-Max 12400 MHz
Operating Frequency-Min 8000 MHz
Operating Temperature-Max 95 °C
Operating Temperature-Min -55 °C
Power Output Density -149 dBm/Hz
RF/Microwave Device Type NOISE SOURCE
Supply Voltage-Max 28 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFN25X-Y2A by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFN25X-Y2A by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of RFN25X-Y2A would you like to use for your alert(s)?
  • Please alert me when RFN25X-Y2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFN25X-Y2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFN25X-Y2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFN25X-Y2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFN25X-Y2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFN25X-Y2A by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: