Part Details for RFN25KU-X2A by Mercury Systems Inc
Overview of RFN25KU-X2A by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFN25KU-X2A
RFN25KU-X2A CAD Models
RFN25KU-X2A Part Data Attributes
|
RFN25KU-X2A
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
RFN25KU-X2A
Mercury Systems Inc
Noise Source, 12400MHz Min, 18000MHz Max, -149dBm/Hz, 25dB, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 25 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12400 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Power Output Density | -149 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Voltage-Max | 28 V | |
Surface Mount | NO |