-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFN10T2D-ND
|
DigiKey | DIODE ARRAY GP 200V 5A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
184 In Stock |
|
$0.8603 / $2.0000 | Buy Now |
DISTI #
755-RFN10T2D
|
Mouser Electronics | Rectifiers 200V Vrm 10A Io Recovery Diode RoHS: Compliant | 125 |
|
$0.5660 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5240 | Buy Now |
DISTI #
36524693
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 1101 | Americas - 358 |
|
$0.3276 / $0.3413 | Buy Now |
|
Quest Components | 286 |
|
$0.5200 / $1.0400 | Buy Now | |
DISTI #
RFN10T2D
|
TTI | Rectifiers 200V Vrm 10A Io Recovery Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5240 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE ARRAY GP 200V 5A TO220FN | 358 |
|
$0.2826 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 358 |
|
$0.2080 / $0.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN10T2D
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN10T2D
ROHM Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFN10T2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN10T2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFN10T2DNZC9 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | RFN10T2D vs RFN10T2DNZC9 |
MUR1020FCT-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | RFN10T2D vs MUR1020FCT-BP-HF |
VFT10200C-E3/4W | Vishay Intertechnologies | $0.8250 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | RFN10T2D vs VFT10200C-E3/4W |
RFN10T2DHZ | ROHM Semiconductor | Check for Price | Rectifier Diode, | RFN10T2D vs RFN10T2DHZ |
MBRF10200CT | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | RFN10T2D vs MBRF10200CT |
EF1020CT | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | RFN10T2D vs EF1020CT |
EF1020CT-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | RFN10T2D vs EF1020CT-H |
SF10LC20U | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | RFN10T2D vs SF10LC20U |