Part Details for RFMD2014SQ by Qorvo
Overview of RFMD2014SQ by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for RFMD2014SQ
RFMD2014SQ CAD Models
RFMD2014SQ Part Data Attributes
|
RFMD2014SQ
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFMD2014SQ
Qorvo
RF and Baseband Circuit, 4 X 4 MM, GREEN, QFN-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for RFMD2014SQ
This table gives cross-reference parts and alternative options found for RFMD2014SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFMD2014SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF370417IRGET | 50MHz to 6.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85 | Texas Instruments | RFMD2014SQ vs TRF370417IRGET |
TRF370417IRGER | 50MHz to 6.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85 | Texas Instruments | RFMD2014SQ vs TRF370417IRGER |