RFM5P15
Description: 5A, 150V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA

Overview of RFM5P15 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RFM5P15 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFM5P15 by Intersil Corporation

RFM5P15
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
5 A
Drain-source On Resistance-Max
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
100 pF
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
Power Dissipation Ambient-Max
75 W
Power Dissipation-Max (Abs)
75 W
Pulsed Drain Current-Max (IDM)
15 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
160 ns
Want to compare parts?
  1. RFM5P15
    Intersil Corporation
    5A, 150V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA
    VS

Alternate Parts for RFM5P15

This table gives cross-reference parts and alternative options found for RFM5P15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFM5P15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RFM5P15 Power Field-Effect Transistor, 5A I(D), 150V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor RFM5P15 vs RFM5P15
Part Number Description Manufacturer Compare
IRF9230 6.5A, 200V, 0.92ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN Rochester Electronics LLC RFM5P15 vs IRF9230
IRF9232 Power Field-Effect Transistor, 5.5A I(D), 200V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor RFM5P15 vs IRF9232
IRF9240SMD-JQR-B Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, CERAMIC, SMD1, 3 PIN TT Electronics Resistors RFM5P15 vs IRF9240SMD-JQR-B
IRF9240ED Power Field-Effect Transistor, 11A I(D), 200V, 0.58ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Infineon Technologies AG RFM5P15 vs IRF9240ED
IRF9240 11A, 200V, 0.58ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN Rochester Electronics LLC RFM5P15 vs IRF9240
MTM8P20 Power Field-Effect Transistor, 8A I(D), 200V, 0.7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Motorola Semiconductor Products RFM5P15 vs MTM8P20
IRF9240PBF Power Field-Effect Transistor, 11A I(D), 200V, 0.58ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN Infineon Technologies AG RFM5P15 vs IRF9240PBF
IRF9232 Power Field-Effect Transistor, 5.5A I(D), 200V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA International Rectifier RFM5P15 vs IRF9232
2N6806PBF Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA International Rectifier RFM5P15 vs 2N6806PBF
RFM5P12 Power Field-Effect Transistor, 5A I(D), 120V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor RFM5P15 vs RFM5P12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFM5P15 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFM5P15 by Intersil Corporation

Select Manufacturer
Which Manufacturer of RFM5P15 would you like to use for your alert(s)?
  • Please alert me when RFM5P15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFM5P15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFM5P15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFM5P15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFM5P15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFM5P15 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: