Part Details for RFLW3N2000BMNT1 by Vishay Electro-Films
Overview of RFLW3N2000BMNT1 by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RFLW3N2000BMNT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
909-RFLW3N2000BMNT1TR-ND
|
DigiKey | RFLW 20% T1 Min Qty: 250 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7505 | Buy Now |
Part Details for RFLW3N2000BMNT1
RFLW3N2000BMNT1 CAD Models
RFLW3N2000BMNT1 Part Data Attributes
|
RFLW3N2000BMNT1
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
RFLW3N2000BMNT1
Vishay Electro-Films
General Fixed Inductor, 1 ELEMENT, 20 uH, QUARTZ-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0303
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY ELECTRO-FILMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | QUARTZ | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 20 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 12 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | SPECIAL | |
Test Frequency | 250 MHz | |
Tolerance | 20% |