Part Details for RFLPF10050G9D0T by Walsin Technology Corporation
Overview of RFLPF10050G9D0T by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Telecommunications
Price & Stock for RFLPF10050G9D0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4720
|
Newark | Low Pass Filter, 824-915Mhz, 1005 Rohs Compliant: Yes |Walsin RFLPF10050G9D0T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 / $0.2520 | Buy Now |
DISTI #
1292-RFLPF10050G9D0TTR-ND
|
DigiKey | RF FILTER LOW PASS Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1080 | Buy Now |
DISTI #
791-RFLPF10050G9D0T
|
Mouser Electronics | Signal Conditioning Low Pass Filter RoHS: Compliant | 0 |
|
$0.1040 / $0.2500 | Order Now |
DISTI #
3929158RL
|
Farnell | LOW PASS FILTER, 824-915MHZ, 1005 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.1176 / $0.1990 | Buy Now |
DISTI #
3929158
|
Farnell | LOW PASS FILTER, 824-915MHZ, 1005 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1176 / $0.3166 | Buy Now |
Part Details for RFLPF10050G9D0T
RFLPF10050G9D0T CAD Models
RFLPF10050G9D0T Part Data Attributes:
|
RFLPF10050G9D0T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFLPF10050G9D0T
Walsin Technology Corporation
Ceramic LPF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 869.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.7 dB | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.5 mm |