-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Protective Cap, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1308-ND
|
DigiKey | CONN CAP COVER DUST FOR TRB JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
36 In Stock |
|
$26.5720 / $42.9500 | Buy Now |
DISTI #
530-RFI75-13
|
Mouser Electronics | RF Connector Accessories TRB JK RFI Cap w/ 3" SS Lanyard RoHS: Compliant | 12 |
|
$24.2200 / $37.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFI75-13
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
RFI75-13
Cinch Connectivity Solutions
Connector Accessory, Protective Cap, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |