Part Details for RFI157FL-8-04 by Vertiv Inc
Overview of RFI157FL-8-04 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFI157FL-8-04
RFI157FL-8-04 CAD Models
RFI157FL-8-04 Part Data Attributes
|
RFI157FL-8-04
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
RFI157FL-8-04
Vertiv Inc
RF Connector, 1 Contact(s), Male, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.852 inch | |
Body Diameter | 0.447 inch | |
Body/Shell Style | PLUG | |
Contact Gender | MALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for RFI157FL-8-04
This table gives cross-reference parts and alternative options found for RFI157FL-8-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFI157FL-8-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFI357-16-09 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI357-16-09 |
RFI157FL-9-04 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI157FL-9-04 |
RFI57-2-09 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI57-2-09 |
RFI157FL-13-02 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI157FL-13-02 |
RFI357-11-09 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI357-11-09 |
RFI357-15-05 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI357-15-05 |
RFI357-5-06 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI357-5-06 |
RFI157FL-14-03 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI157FL-14-03 |
RFI357-7-03 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI357-7-03 |
RFI57-2-04 | RF Connector, 1 Contact(s), Male, Plug, | Vertiv Inc | RFI157FL-8-04 vs RFI57-2-04 |