Part Details for RFHA1043SR by RF Micro Devices Inc
Overview of RFHA1043SR by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RFHA1043SR
RFHA1043SR CAD Models
RFHA1043SR Part Data Attributes
|
RFHA1043SR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFHA1043SR
RF Micro Devices Inc
Narrow Band High Power Amplifier, 1 Func, GAN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | FLNG,.59"H.SPACE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Number of Functions | 1 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.59"H.SPACE | |
Power Supplies | 48 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Voltage-Max | 48 V | |
Technology | GAN |