Part Details for RFFC0085TR7 by Qorvo
Overview of RFFC0085TR7 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for RFFC0085TR7
RFFC0085TR7 CAD Models
RFFC0085TR7 Part Data Attributes:
|
RFFC0085TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFFC0085TR7
Qorvo
Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | QCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | S-PQCC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 123 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RFFC0085TR7
This table gives cross-reference parts and alternative options found for RFFC0085TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFFC0085TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFFC0085TR7 | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RFFC0085TR7 vs RFFC0085TR7 |
RFFC0085SB | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RFFC0085TR7 vs RFFC0085SB |
RFFC0085 | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RFFC0085TR7 vs RFFC0085 |
RFFC0085SR | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | RFFC0085TR7 vs RFFC0085SR |
RFFC0085 | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | RFFC0085TR7 vs RFFC0085 |