Part Details for RFDA3016TR13 by RF Micro Devices Inc
Overview of RFDA3016TR13 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RFDA3016TR13
RFDA3016TR13 CAD Models
RFDA3016TR13 Part Data Attributes
|
RFDA3016TR13
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFDA3016TR13
RF Micro Devices Inc
Telecom Circuit, 1-Func, 6 X 6 MM, GREEN, MCM-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQMA-N28 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.7 mm | |
Terminal Position | QUAD | |
Width | 6 mm |