Part Details for RFD20N03SM9A by Harris Semiconductor
Overview of RFD20N03SM9A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFD20N03SM9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RFD20N03SM9A-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4911 In Stock |
|
$0.8500 | Buy Now |
|
Rochester Electronics | 20A, 30V, 0.025 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6907 / $0.8126 | Buy Now |
Part Details for RFD20N03SM9A
RFD20N03SM9A CAD Models
RFD20N03SM9A Part Data Attributes
|
RFD20N03SM9A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFD20N03SM9A
Harris Semiconductor
Power Field-Effect Transistor, 20A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MEGAFET | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFD20N03SM9A
This table gives cross-reference parts and alternative options found for RFD20N03SM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD20N03SM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFD20N03SM9A | Intersil Corporation | Check for Price | 20A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, 3 PIN | RFD20N03SM9A vs RFD20N03SM9A |
RFD20N03SM | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | RFD20N03SM9A vs RFD20N03SM |
RFD20N03SM | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | RFD20N03SM9A vs RFD20N03SM |
RFD20N03SM9A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN | RFD20N03SM9A vs RFD20N03SM9A |