Part Details for RFCR2892 by RF Circulator Isolator Inc
Overview of RFCR2892 by RF Circulator Isolator Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Part Details for RFCR2892
RFCR2892 CAD Models
RFCR2892 Part Data Attributes
|
RFCR2892
RF Circulator Isolator Inc
Buy Now
Datasheet
|
Compare Parts:
RFCR2892
RF Circulator Isolator Inc
3 Port Circulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF CIRCULATOR ISOLATOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=500W | |
Construction | MODULE | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 3600 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.17 |