There are no models available for this part yet.
Overview of RFC1010B-394KE by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-394KE | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, Ferrite-Core | |
RFC1010B-475KE | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, Ferrite-Core | |
RFC1010B-824KE | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, Ferrite-Core |
Price & Stock for RFC1010B-394KE by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-RFC1010B-394KE
|
Mouser Electronics | Power Inductors - Leaded 390uH UnShld 10% 1.12A 560mOhms RoHS: Compliant | 0 |
|
$0.8170 / $1.8000 | Order Now | |
Bristol Electronics | Min Qty: 7 | 37 |
|
$0.5363 / $0.8250 | Buy Now | ||
Quest Components | 29 |
|
$0.5500 / $1.1000 | Buy Now | |||
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 10 |
|
$0.3200 / $1.3200 | Buy Now |
CAD Models for RFC1010B-394KE by Coilcraft Inc
Part Data Attributes for RFC1010B-394KE by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Construction
|
Flame Retardant
|
Core Material
|
Ferrite
|
DC Resistance
|
0.56 Ω
|
Inductance-Nom (L)
|
390 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
5 mm
|
Lead Spacing
|
6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
11 mm
|
Package Length
|
11.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Tray
|
Rated Current-Max
|
1.12 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
2.4 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver - Matte Tin - with Nickel barrier
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|
Alternate Parts for RFC1010B-394KE
This table gives cross-reference parts and alternative options found for RFC1010B-394KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFC1010B-394KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFC1010A-394KS | General Purpose Inductor | Coilcraft Inc | RFC1010B-394KE vs RFC1010A-394KS |
RFC1010C-394KE | General Purpose Inductor | Coilcraft Inc | RFC1010B-394KE vs RFC1010C-394KE |
RFC1010D-394KS | General Purpose Inductor | Coilcraft Inc | RFC1010B-394KE vs RFC1010D-394KS |
RFC1010B-394KS | General Purpose Inductor | Coilcraft Inc | RFC1010B-394KE vs RFC1010B-394KS |
RFC1010C-394KS | General Purpose Inductor | Coilcraft Inc | RFC1010B-394KE vs RFC1010C-394KS |
RFC1010A-394KE | General Purpose Inductor | Coilcraft Inc | RFC1010B-394KE vs RFC1010A-394KE |