Datasheets
RFC0810C-335KS by: Coilcraft Inc

General Purpose Inductor

Part Details for RFC0810C-335KS by Coilcraft Inc

Overview of RFC0810C-335KS by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Agriculture Technology Renewable Energy Automotive

Part Details for RFC0810C-335KS

RFC0810C-335KS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RFC0810C-335KS Part Data Attributes

RFC0810C-335KS Coilcraft Inc
Buy Now Datasheet
Compare Parts:
RFC0810C-335KS Coilcraft Inc General Purpose Inductor
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Radial
Core Material Ferrite
DC Resistance 7.1 Ω
Inductance-Nom (L) 3300 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.6 mm
Lead Length 7 mm
Lead Spacing 5 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Diameter 9.5 mm
Package Length 11.5 mm
Package Style Radial
Packing Method Tray
Rated Current-Max 0.29 A
Reference Standard AEC-Q200
Self Resonance Frequency 0.88 MHz
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.1 MHz
Tolerance 10%

Alternate Parts for RFC0810C-335KS

This table gives cross-reference parts and alternative options found for RFC0810C-335KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFC0810C-335KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RFC0810A-335KS General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810A-335KS
RFC0810A-335KE General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810A-335KE
RFC0810D-335KE General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810D-335KE
RFC0810F-335KE General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810F-335KE
RFC0810D-335KS General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810D-335KS
RFC0810F-335KS General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810F-335KS
RFC0810E-335KE General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810E-335KE
RFC0810B-335KE General Purpose Inductor, 3300uH, 10%, Ferrite-Core Coilcraft Inc RFC0810C-335KS vs RFC0810B-335KE
RFC0810C-335KE General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810C-335KE
RFC0810E-335KS General Purpose Inductor Coilcraft Inc RFC0810C-335KS vs RFC0810E-335KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFC0810C-335KS by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFC0810C-335KS by Coilcraft Inc

Select Manufacturer
Which Manufacturer of RFC0810C-335KS would you like to use for your alert(s)?
  • Please alert me when RFC0810C-335KS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFC0810C-335KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFC0810C-335KS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFC0810C-335KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFC0810C-335KS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFC0810C-335KS by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: