Part Details for RFC0810C-185KE by Coilcraft Inc
Overview of RFC0810C-185KE by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Agriculture Technology
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-185KE | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, Ferrite-Core | |
RFC0810B-185KE | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, Ferrite-Core | |
MSS1210-185KEB | Coilcraft Inc | General Purpose Inductor |
Part Details for RFC0810C-185KE
RFC0810C-185KE CAD Models
RFC0810C-185KE Part Data Attributes
|
RFC0810C-185KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC0810C-185KE
Coilcraft Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Radial | |
Core Material | Ferrite | |
DC Resistance | 3.45 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 7 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.41 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for RFC0810C-185KE
This table gives cross-reference parts and alternative options found for RFC0810C-185KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFC0810C-185KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFC0810B-185KS | General Purpose Inductor, 1800uH, 10%, Ferrite-Core | Coilcraft Inc | RFC0810C-185KE vs RFC0810B-185KS |
RFC0810E-185KS | General Purpose Inductor | Coilcraft Inc | RFC0810C-185KE vs RFC0810E-185KS |
RFC0810F-185KS | General Purpose Inductor | Coilcraft Inc | RFC0810C-185KE vs RFC0810F-185KS |
RFC0810E-185KE | General Purpose Inductor | Coilcraft Inc | RFC0810C-185KE vs RFC0810E-185KE |
RFC0810A-185KS | General Purpose Inductor | Coilcraft Inc | RFC0810C-185KE vs RFC0810A-185KS |
RFC0810A-185KE | General Purpose Inductor | Coilcraft Inc | RFC0810C-185KE vs RFC0810A-185KE |