There are no models available for this part yet.
Overview of RFC0807C-224KE by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM033C81A224KE01W | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM155R61H224KE01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM033D70J224KE01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
CAD Models for RFC0807C-224KE by Coilcraft Inc
Part Data Attributes for RFC0807C-224KE by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Radial
|
Core Material
|
Ferrite
|
DC Resistance
|
0.69 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
7 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
8.8 mm
|
Package Length
|
7.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Tray
|
Rated Current-Max
|
0.85 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
4.1 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver (Sn/Ag) - Tin (Sn) - Copper (Cu)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|
Alternate Parts for RFC0807C-224KE
This table gives cross-reference parts and alternative options found for RFC0807C-224KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFC0807C-224KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFC0807A-224KE | General Purpose Inductor | Coilcraft Inc | RFC0807C-224KE vs RFC0807A-224KE |
RFC0807B-224KS | General Purpose Inductor | Coilcraft Inc | RFC0807C-224KE vs RFC0807B-224KS |
RFC0807E-224KS | General Purpose Inductor | Coilcraft Inc | RFC0807C-224KE vs RFC0807E-224KS |
RFC0807A-224KS | General Purpose Inductor | Coilcraft Inc | RFC0807C-224KE vs RFC0807A-224KS |
RFC0807F-224KE | General Purpose Inductor | Coilcraft Inc | RFC0807C-224KE vs RFC0807F-224KE |