Part Details for RFC0807B-225KE by Coilcraft Inc
Overview of RFC0807B-225KE by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, Ferrite-Core | |
GRT21BD72A225KE13K | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 100Vdc 2.2μF±10% | |
GRT21BD71H225KE13K | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 50Vdc 2.2μF±10% |
Price & Stock for RFC0807B-225KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFC0807B-225KE
|
Mouser Electronics | Power Inductors - Leaded 2.2 mH UnShld 10% 260mA 6.9ohms RoHS: Compliant | 0 |
|
$0.5280 / $1.1600 | Order Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 52 |
|
$0.2700 / $1.0900 | Buy Now |
Part Details for RFC0807B-225KE
RFC0807B-225KE CAD Models
RFC0807B-225KE Part Data Attributes
|
RFC0807B-225KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC0807B-225KE
Coilcraft Inc
General Purpose Inductor, 2200uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Radial | |
Core Material | Ferrite | |
DC Resistance | 6.9 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.26 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for RFC0807B-225KE
This table gives cross-reference parts and alternative options found for RFC0807B-225KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFC0807B-225KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFC0807B-225KS | General Purpose Inductor | Coilcraft Inc | RFC0807B-225KE vs RFC0807B-225KS |
RFC0807E-225KS | General Purpose Inductor | Coilcraft Inc | RFC0807B-225KE vs RFC0807E-225KS |
RFC0807F-225KE | General Purpose Inductor | Coilcraft Inc | RFC0807B-225KE vs RFC0807F-225KE |
RFC0807A-225KS | General Purpose Inductor | Coilcraft Inc | RFC0807B-225KE vs RFC0807A-225KS |
RFC0807C-225KS | General Purpose Inductor | Coilcraft Inc | RFC0807B-225KE vs RFC0807C-225KS |
RFC0807D-225KE | General Purpose Inductor | Coilcraft Inc | RFC0807B-225KE vs RFC0807D-225KE |
RFC0807E-225KE | General Purpose Inductor | Coilcraft Inc | RFC0807B-225KE vs RFC0807E-225KE |