Part Details for RFBPF1608070A0T by Walsin Technology Corporation
Overview of RFBPF1608070A0T by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RFBPF1608070A0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1015-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2120 In Stock |
|
$0.1073 / $0.2100 | Buy Now |
DISTI #
791-RFBPF1608070A0T
|
Mouser Electronics | Signal Conditioning 2450+/-50MHz 2.5dB Insertion loss RoHS: Compliant | 3555 |
|
$0.0850 / $0.2300 | Buy Now |
|
Chip1Cloud | FILTER BANDPASS 2.4GHZ ISM SMD | 250100 |
|
RFQ |
Part Details for RFBPF1608070A0T
RFBPF1608070A0T CAD Models
RFBPF1608070A0T Part Data Attributes
|
RFBPF1608070A0T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPF1608070A0T
Walsin Technology Corporation
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.7 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 2 | |
Width | 0.8 mm |