Part Details for RFB300-48S28-R5TY by Vertiv Inc
Overview of RFB300-48S28-R5TY by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RFB300-48S28-R5TY
RFB300-48S28-R5TY CAD Models
RFB300-48S28-R5TY Part Data Attributes
|
RFB300-48S28-R5TY
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
RFB300-48S28-R5TY
Vertiv Inc
Analog Circuit, PDIP9,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | DIP, DIP9/10,1.9,400/300 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PDIP-T9 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Output Voltage-Max | 29.4 V | |
Output Voltage-Min | 16.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL |