Datasheets
RFB0810-470LF by: Coilcraft Inc

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for RFB0810-470LF by Coilcraft Inc

Overview of RFB0810-470LF by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RFB0810-101L Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB0810-153L Coilcraft Inc General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB0810-330L Coilcraft Inc General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for RFB0810-470LF

RFB0810-470LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RFB0810-470LF Part Data Attributes

RFB0810-470LF Coilcraft Inc
Buy Now Datasheet
Compare Parts:
RFB0810-470LF Coilcraft Inc General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer COILCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Bobbin
Core Material Ferrite
DC Resistance 0.1 Ω
Inductance-Nom (L) 47 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.6 mm
Lead Length 4 mm
Lead Spacing 5 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Diameter 9.5 mm
Package Length 11.5 mm
Package Style Radial
Packing Method Ammo Pack
Rated Current-Max 3 A
Reference Standard AEC-Q200
Self Resonance Frequency 9.5 MHz
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu)
Terminal Placement RADIAL
Test Frequency 0.1 MHz
Tolerance 10%

Alternate Parts for RFB0810-470LF

This table gives cross-reference parts and alternative options found for RFB0810-470LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFB0810-470LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RFB0810-470SF General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Coilcraft Inc RFB0810-470LF vs RFB0810-470SF
RFB0810-470TF General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT Coilcraft Inc RFB0810-470LF vs RFB0810-470TF
RFB0810-470T General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT Coilcraft Inc RFB0810-470LF vs RFB0810-470T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFB0810-470LF by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFB0810-470LF by Coilcraft Inc

Select Manufacturer
Which Manufacturer of RFB0810-470LF would you like to use for your alert(s)?
  • Please alert me when RFB0810-470LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFB0810-470LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFB0810-470LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFB0810-470LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFB0810-470LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFB0810-470LF by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: