There are no models available for this part yet.
Overview of RFB0807-5R6LF by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-392L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for RFB0807-5R6LF by Coilcraft Inc
Part Data Attributes for RFB0807-5R6LF by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Bobbin
|
Core Material
|
Ferrite
|
DC Resistance
|
0.028 Ω
|
Inductance-Nom (L)
|
5.6 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
4 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
8.8 mm
|
Package Length
|
7.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Rated Current-Max
|
4.83 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
40 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu)
|
Terminal Placement
|
RADIAL
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for RFB0807-5R6LF
This table gives cross-reference parts and alternative options found for RFB0807-5R6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFB0807-5R6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFB0807-5R6TF | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT | Coilcraft Inc | RFB0807-5R6LF vs RFB0807-5R6TF |
RFB0807-5R6S | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, | Coilcraft Inc | RFB0807-5R6LF vs RFB0807-5R6S |
RFB0807-5R6L | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT | Coilcraft Inc | RFB0807-5R6LF vs RFB0807-5R6L |