-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4GHZ BT/WLAN CHIP ANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1001-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6939 In Stock |
|
$0.1692 / $0.5900 | Buy Now |
DISTI #
791-RFANT5220110A2T
|
Mouser Electronics | Antennas 2.4GHz 150MHz 5.2x2.0x1.1 RoHS: Compliant | 502 |
|
$0.1760 / $0.5900 | Buy Now |
|
Perfect Parts Corporation | 11932 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFANT5220110A2T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFANT5220110A2T
Walsin Technology Corporation
2.4GHZ BT/WLAN CHIP ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Application | BLUETOOTH/ISM/WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 2 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |