Telecommunication Circuits
RF6504SR
Description: Telecom Circuit, 1-Func, 5.5 X 5 MM, GREEN, LGA-28

Overview of RF6504SR by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for RF6504SR by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF6504SR by RF Micro Devices Inc

RF6504SR
RF Micro Devices Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
Part Package Code
LGA
Package Description
HBCC,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
5A991.G
HTS Code
8517.62.00.50
JESD-30 Code
R-XBCC-B28
Length
5.5 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
HBCC
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max
1.215 mm
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
BUTT
Terminal Position
BOTTOM
Width
5 mm
Want to compare parts?
  1. RF6504SR
    RF Micro Devices Inc
    Telecom Circuit, 1-Func, 5.5 X 5 MM, GREEN, LGA-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF6504SR by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF6504SR by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF6504SR would you like to use for your alert(s)?
  • Please alert me when RF6504SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF6504SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF6504SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF6504SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF6504SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF6504SR by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: