Part Details for RF6504SB by Qorvo
Overview of RF6504SB by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for RF6504SB
RF6504SB CAD Models
RF6504SB Part Data Attributes
|
RF6504SB
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF6504SB
Qorvo
Telecom Circuit, 1-Func, 5.5 X 5 MM, GREEN, LGA-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | HBCC, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Qorvo | |
JESD-30 Code | R-XBCC-B28 | |
Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.215 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 5 mm |